
Automotive AEC-Q100 qualified linear voltage regulator, offering a fixed 3.3V output with 4% accuracy. Features a maximum output current of 50mA, a wide input voltage range from 3V to 24V, and a low dropout voltage of 415mV. Designed for efficient operation with an ultra-low quiescent current of 3µA. Housed in a compact SC package, this positive polarity regulator operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS71533QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71533QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
