
Automotive 50-mA, 5-V fixed output, positive linear voltage regulator with ultra-low 3-µA quiescent current. Features a 415-mV dropout voltage at 50-mA output and a maximum input voltage of 24 V. Operates across a wide temperature range of -40°C to 125°C with 4% output voltage accuracy. Housed in a compact 5-pin SC package, measuring 2 mm x 1.25 mm x 0.9 mm.
Texas Instruments TPS71550QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Height | 0.9mm |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71550QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
