Datasheets.com
Datasheets.com
3V LDO, 80mA, 24V In, 670mV Dropout, 3uA IQ, SON
Texas Instruments

TPS715A30DRVT

3V LDO, 80mA, 24V In, 670mV Dropout, 3uA IQ, SON

Positive, fixed 3V output, ultra-low-IQ linear voltage regulator with 80mA maximum output current. Features a 2.5V to 24V input voltage range and a 670mV dropout voltage. Offers 3µA quiescent current and 60dB PSRR. Operates from -40°C to 125°C in a 6-WSON package.

PackageSON
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments TPS715A30DRVT technical specifications.

General

Accuracy
4%
Package/Case
SON
Dropout Voltage
670mV
Lead Free
Lead Free
Min Current Limit
160mA
Max Input Voltage
24V
Min Input Voltage
2.5V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
80mA
Max Output Voltage
3V
Min Output Voltage
3V
Max Power Dissipation
1.54W
Nominal Output Voltage
3V
Number of Outputs
1
Number of Regulators
1
Output Current
80mA
Output Type
Fixed, Adjustable
Output Voltage
3V
Package Quantity
1
Packaging
Tape and Reel
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
60dB
Quiescent Current
3uA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS715A30DRVT Datasheet

Download the complete datasheet for Texas Instruments TPS715A30DRVT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.