
Positive, fixed 3.3V output linear voltage regulator with a maximum output current of 80mA. Features a low quiescent current of 3µA and a dropout voltage of 670mV. Operates from a 2.5V to 24V input voltage range and offers an accuracy of 4%. Packaged in an 8-SON for surface-mount applications, with a maximum power dissipation of 2.5W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS715A33DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS715A33DRBRG4 technical specifications.
| Accuracy | 4% |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A33DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
