
Ultra-low-IQ, low-dropout voltage regulator offering a fixed 3.3V output at 80mA. Features a 24V maximum input voltage, 670mV dropout voltage, and 3.2µA input bias current. Operates across a -40°C to 125°C temperature range with 4% accuracy. This positive output regulator is supplied in a 6-WSON package on tape and reel.
Sign in to ask questions about the Texas Instruments TPS715A33DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS715A33DRVR technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5.8uA |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A33DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
