
Positive fixed output linear voltage regulator, offering a stable 3.3V output with a maximum output current of 80mA. Features a low dropout voltage of 670mV and a quiescent current of 3µA, suitable for battery-powered applications. Operates over a wide input voltage range from 2.5V to 24V, with an accuracy of 4%. Packaged in a compact 6-pin SON for efficient board space utilization, this RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments TPS715A33DRVTG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A33DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
