
Positive adjustable linear voltage regulator (LDO) with 150mA maximum output current. Features a low quiescent current of 50µA and a dropout voltage of 170mV. Operates from a 2.5V to 6.5V input voltage range with an 800mV reference voltage. Offers 3% output voltage accuracy and a maximum power dissipation of 320mW. Packaged in a compact 5-SC70 with dimensions of 2.15mm length, 1.4mm width, and 1mm height. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS71701DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71701DCKR technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71701DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
