
150mA positive adjustable linear voltage regulator with a 2.5V to 6.5V input range and a 900mV to 6.2V output capability. Features 50uA quiescent current, 45dB PSRR, and 3% accuracy. Operates from -40°C to 125°C, with a maximum power dissipation of 320mW. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TPS71701DCKRG4 technical specifications.
| Accuracy | 3% |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71701DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
