Automotive 150-mA linear voltage regulator, featuring a 900mV fixed output voltage and 170mV dropout voltage. This surface mount device offers a 2.5% accuracy and a low quiescent current of 80uA, with a maximum supply current of 100uA. Operating from a 2.5V to 6.5V input, it provides 150mA maximum output current and a 45dB power supply rejection ratio. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71709QDSERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71709QDSERQ1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 900mV |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71709QDSERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
