
1.8V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 45dB Power Supply Rejection Ratio (PSRR) and 50uA quiescent current. Operates from a 2.5V to 6.5V input voltage range with 3% accuracy. Packaged in a compact 5-SC70 (SOT-5) with dimensions of 2mm (L) x 1.25mm (W) x 0.9mm (H). Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS71718DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71718DCKRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Height | 0.9mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71718DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
