
1.8V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 170mV dropout voltage and 45dB power supply rejection ratio (PSRR). Operates from 2.5V to 6.5V input voltage with 50µA quiescent current. Offers 3% output voltage accuracy and a wide operating temperature range of -40°C to 125°C. Packaged in a compact SC-70 (SC) package, measuring 2mm x 1.25mm x 0.9mm.
Sign in to ask questions about the Texas Instruments TPS71718DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71718DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71718DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
