1.8V fixed output, positive linear voltage regulator with 150mA maximum output current. Features a low dropout voltage of 170mV and high power supply rejection ratio (PSRR) of 45dB. Operates from a 2.5V to 6.5V input voltage range with a quiescent current of 50uA. Packaged in a compact 6-WSON (1.5mm x 1.5mm x 0.75mm) for surface-mount applications. This lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71718DSERG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Height | 0.75mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 485mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71718DSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
