High-performance, 150mA positive linear voltage regulator with a fixed 2.5V output. Features a low dropout voltage of 170mV and high Power Supply Rejection Ratio (PSRR) of 45dB. Operates from a 2.5V to 6.5V input range with a low quiescent current of 50uA. Offers 3% accuracy and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Texas Instruments TPS71725DCKRG4 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71725DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
