
150-mA, 2.5-V fixed output linear voltage regulator with 170-mV dropout voltage. Features 50-µA quiescent current, 3% output voltage accuracy, and a maximum input voltage of 6.5 V. This positive polarity, single-output regulator is housed in a compact SC package with SMD/SMT termination, measuring 2 mm in length, 1.25 mm in width, and 0.9 mm in height. Operating temperature range spans from -40°C to 125°C, with a minimum input voltage of 2.5 V. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS71725DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71725DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71725DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
