
2.8V, 150mA positive linear voltage regulator with high PSRR and low quiescent current. Features a 170mV dropout voltage at 150mA, 50µA input bias current, and 50µA quiescent current. Operates from a 2.5V to 6.5V input voltage range with a 200mA minimum current limit. Offers 3% accuracy and a maximum power dissipation of 485mW. Packaged in a WFDFN, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71728DSET technical specifications.
| Accuracy | 3% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71728DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.