The TPS71728QDRVRQ1 is a linear voltage regulator from Texas Instruments with a fixed output voltage of 2.8V. It has a maximum output current of 150mA and can operate over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin WSON-6 package and meets AEC-Q100 automotive screening requirements.
Texas Instruments TPS71728QDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS71728QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.