
Positive fixed output voltage regulator, 3V nominal output, with 150mA maximum output current. Features a low quiescent current of 50µA and a dropout voltage of 170mV. Operates with input voltages from 2.5V to 6.5V, offering 3% output voltage accuracy. Packaged in a 5-pin SC-70 surface-mount device (SMD/SMT) on tape and reel, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS71730DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71730DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
