
3.3V fixed output, positive polarity linear voltage regulator with 150mA maximum output current. Features 3% output voltage accuracy, 50dB high PSRR, and 50uA low quiescent current. Operates from a 2.5V to 6.5V input voltage range and supports a -40°C to 125°C operating temperature range. Packaged in a compact 5-SC70 (SOT-5) with dimensions of 2mm x 1.25mm x 0.9mm, supplied on tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS71733DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71733DCKRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Height | 0.9mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71733DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
