Automotive 150-mA LDO voltage regulator, featuring a 5V fixed output and 150mV dropout voltage. Offers 2.5% accuracy, 45dB PSRR, and a low 80µA quiescent current. Operates from a 2.5V to 6.5V input, with a 200mA minimum current limit. Packaged in a WFDFN surface mount case, this lead-free, RoHS compliant component is rated for -40°C to 125°C.
Texas Instruments TPS71750QDSERQ1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | WFDFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71750QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
