
Dual-channel, 200mA fixed output linear voltage regulator with 3.3V output voltage and 2.5% accuracy. Features a low dropout voltage of 230mV, high PSRR of 44dB, and quiescent current of 90uA. Operates from a 2.7V to 6.5V input voltage range and supports a maximum output current of 200mA per channel. Housed in a 6-WSON package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS71812-33DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71812-33DRVR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71812-33DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.