Dual output, fixed positive LDO regulator offering 3.3V output voltage with 2.5% accuracy. Features a 230mV dropout voltage and supports an input voltage range of 2.7V to 6.5V. Delivers up to 200mA per output with a minimum current limit of 240mA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a compact SON (6-pin) surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS71812-33DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71812-33DRVRG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71812-33DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.