LDO Regulator Pos 1.2V3.3V 0.2A/0.2A 6-Pin WSON EP T/R
Texas Instruments TPS71812-33DRVTG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.