Dual, 200mA output, low noise, high PSRR LDO linear regulator with a fixed 2.7V output voltage. Features a 230mV dropout voltage, 2.5% accuracy, and operates from a 2.7V to 6.5V input voltage range. Offers a high Power Supply Rejection Ratio (PSRR) of 44dB and a low quiescent current of 160uA. This surface mount component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71818-27YZCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71818-27YZCR technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 530mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71818-27YZCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.