Dual, 200mA output, fixed 2.7V LDO linear regulator offering low noise and high 44dB PSRR. Features a 2.5% accuracy, 90µA input bias current, and operates from a 2.7V to 6.5V input range. Maximum supply current is 250µA with a quiescent current of 160µA. Designed for surface mount applications with a temperature range of -40°C to 125°C.
Texas Instruments TPS71818-27YZCT technical specifications.
| Accuracy | 2.5% |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 530mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.