
Dual-channel, positive, low-dropout voltage regulator offering 200mA maximum output current per channel with a fixed 3.3V output. Features a 230mV dropout voltage and 2.5% output voltage accuracy. Operates from a 2.7V to 6.5V input voltage range with a quiescent current of 90µA. Packaged in a 6-WSON, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS71818-33DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71818-33DRVR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71818-33DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.