
The TPS71818-33DRVT is a dual linear voltage regulator with an output voltage of 3.3V and a maximum output current of 200mA. It operates from a minimum input voltage of 2.7V to a maximum input voltage of 6.5V and has a dropout voltage of 230mV. The device is available in a SON-6 package and is lead free. It has a maximum power dissipation of 1.053W and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPS71818-33DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71818-33DRVT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71818-33DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.