Dual-channel, fixed output linear voltage regulator with 1.2V and 2.5V outputs, each capable of 200mA. Features a 230mV dropout voltage and 3% output voltage accuracy. Operates from a 2.7V to 6.5V input voltage range with a quiescent current of 90uA. Packaged in a 6-WSON with SMD/SMT termination, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71825-12DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71825-12DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 1.053W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Termination | SMD/SMT |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71825-12DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
