Dual, 200mA output, fixed 2.8V LDO linear regulator with high PSRR (44dB) and low noise. Features a 2.5% accuracy, 2.7V to 6.5V input voltage range, and operates from -40°C to 125°C. Surface mountable in a 6-DSBGA package, this RoHS compliant component offers a maximum supply current of 250uA and a quiescent current of 160uA.
Sign in to ask questions about the Texas Instruments TPS71828-28YZCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71828-28YZCR technical specifications.
| Accuracy | 2.5% |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 530mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71828-28YZCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
