Dual, 200mA output, low noise, high PSRR LDO linear regulator featuring a fixed 2.8V output voltage. This surface mount component offers a 2.5% accuracy, 230mV dropout voltage, and operates from a 2.7V to 6.5V input range. With a 44dB PSRR and 200mA output current per channel, it is suitable for applications requiring stable power. The device boasts a maximum power dissipation of 530mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71828-28YZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71828-28YZCT technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 530mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530W |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71828-28YZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.