Dual-channel, 3V fixed output linear voltage regulator, delivering up to 200mA per channel. Features a high Power Supply Rejection Ratio (PSRR) of 44dB and a low quiescent current of 90µA. Operates from a 2.7V to 6.5V input voltage range with a maximum accuracy of 2.5%. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS71828-30DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71828-30DRVR technical specifications.
| Accuracy | 2.5% |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71828-30DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.