Dual output, fixed positive linear voltage regulator (LDO) with 200mA maximum output current per channel. Features a 1.2V fixed output voltage with 2.5% accuracy. Operates from a 2.7V to 6.5V input voltage range, offering a quiescent current of 90µA. Packaged in a 6-pin SON package, suitable for applications requiring efficient power management.
Sign in to ask questions about the Texas Instruments TPS71918-12DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71918-12DRVRG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71918-12DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.