
Dual-channel low-dropout voltage regulator, offering 200mA maximum output current per channel with a fixed 2.2V output voltage. Features 2.5% output voltage accuracy, 90µA quiescent current, and 44dB Power Supply Rejection Ratio (PSRR). Operates from a 2.7V to 6.5V input voltage range and supports a wide temperature range of -40°C to 125°C. Includes active pulldown for rapid output discharge. Packaged in a 6-WSON for efficient thermal management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71921-22DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71921-22DRVR technical specifications.
| Accuracy | 2.5% |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71921-22DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.