Dual-channel, fixed output, positive linear voltage regulator with 200mA output current per channel. Features a low quiescent current of 90µA, a dropout voltage of 230mV, and high Power Supply Rejection Ratio (PSRR). Operates from a 2.7V to 6.5V input voltage range with a maximum output voltage of 2.2V and accuracy of 3%. Packaged in a 6-WSON, suitable for surface mount technology, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS71921-22DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Max Power Dissipation | 1.053W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Termination | SMD/SMT |
| Voltage - Output 1 | 2.1V |
| Voltage - Output 2 | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71921-22DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.