
Dual 200mA output linear voltage regulator, offering low noise and high Power Supply Rejection Ratio (PSRR) of 44dB. Features a low dropout voltage, fixed 1.5V output, and 2.5% accuracy. Operates with a minimum input voltage of 2.7V and a maximum of 6.5V, supporting up to 200mA per output. Packaged in a 6-WSON with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS71926-15DRVT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71926-15DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.