Dual 200mA output linear voltage regulator featuring low noise and high Power Supply Rejection Ratio (PSRR) of 44dB. This fixed output regulator offers a 1.5V output voltage with 2.5% accuracy. Operating from a 2.7V to 6.5V input, it provides 200mA per output. The component is housed in a compact 2mm x 2mm SON package with a low profile of 0.75mm, suitable for operation between -40°C and 125°C.
Texas Instruments TPS71926-15DRVTG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Height | 0.75mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71926-15DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.