
Dual-channel, 2.8V fixed output, low-dropout (LDO) voltage regulator. Delivers up to 200mA per channel with a 230mV dropout voltage. Features 90uA quiescent current and 44dB PSRR. Operates from 2.7V to 6.5V input, with a 2.5% accuracy. Packaged in a 6-WSON, suitable for temperatures from -40°C to 125°C.
Texas Instruments TPS71928-28DRVR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71928-28DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.