Dual-output, fixed 3.3V linear voltage regulator IC, delivering 200mA per output. Features a 2.7V to 6.5V input voltage range with a low 230mV dropout voltage. Offers 2.5% output voltage accuracy and a minimum current limit of 240mA. Packaged in a compact 2mm x 2mm x 0.75mm SON package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71933-33DRVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71933-33DRVTG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 230mV |
| Height | 0.75mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71933-33DRVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.