3.3V positive fixed output linear voltage regulator with 0.4V dropout voltage. Features 500mA maximum output current and 2% accuracy. Operates from a 3.77V to 10V input voltage range. Surface mount HTSSOP package with a maximum power dissipation of 700mW. Quiescent current is 350uA, with a maximum supply current of 460uA. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71H33QPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71H33QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 460uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71H33QPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.