IC REG LIN 3.3V 500MA 20HTSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS71H33QPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 460uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.