
The TPS71H33QPWPRQ1 is a single-channel linear voltage regulator with an output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -40 to 150°C and is packaged in a 20-pin HTSSOP package. The device has a low quiescent current of 350uA and a high power supply rejection ratio of 49dB. It is compliant with RoHS regulations and is part of the AEC-Q100 series for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71H33QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71H33QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 460uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71H33QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.