350mA, 1.15V fixed output positive linear voltage regulator with 110mV dropout voltage. Features 2% accuracy, 50dB high PSRR, and low 38uA quiescent current. Operates from a 1.1V to 4.5V input voltage range and supports a maximum output current of 350mA. Packaged in a 6-WSON (2mm x 2mm x 0.8mm) for surface mount applications, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS720115DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS720115DRVR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 110mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 1.15V |
| Max Power Dissipation | 1.58W |
| Max Supply Current | 80uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS720115DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.