350mA, 1.1V fixed output positive linear voltage regulator with 110mV dropout voltage. Features 38uA quiescent current, 80uA maximum supply current, and 50dB power supply rejection ratio (PSRR). Operates from 1.1V to 4.5V input voltage with 2% accuracy. Packaged in a 6-WSON surface mount package, measuring 2mm x 2mm x 800um, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments TPS72011DRVR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 1.1V |
| Max Power Dissipation | 1.58W |
| Max Supply Current | 80uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72011DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
