
1.1V fixed output, positive polarity, low-dropout voltage regulator with 350mA maximum output current. Features a low 110mV dropout voltage and 38uA quiescent current. Operates from a 1.1V to 4.5V input voltage range with 2% accuracy. Housed in a compact 6-WSON surface-mount package measuring 2.1mm x 2.1mm x 0.75mm. Suitable for applications requiring high power supply rejection ratio (PSRR) and low input voltage operation. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS72011DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72011DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 110mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.58W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 38uA |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS72011 |
| Weight | 0.000342oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72011DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
