
Positive fixed 1.2V LDO regulator with 0.35A maximum output current. Features a 6-pin WSON EP package (2.1x2.1x0.75mm) for surface mounting. Operates with input voltages from 1.1V to 4.5V, offering typical dropout voltage of 0.11V at 350mA. Provides ±2% output voltage accuracy, excellent line and load regulation, and typical PSRR of 85 dB. Includes thermal protection and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS72012DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72012DRVT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 1.1V |
| Maximum Input Voltage | 4.5V |
| Typical Dropout Voltage @ Current | 0.11@350mAV |
| Maximum Dropout Voltage @ Current | 0.2@350mAV |
| Accuracy | ±2% |
| Line Regulation | 16uV/V(Typ) |
| Load Regulation | -15uV/mA(Typ) |
| Junction to Ambient | 66.5°C/W |
| Junction to Case | 86.2°C/W |
| Typical Bias Voltage | 2.5 to 5.5VDC |
| Typical Ground Current @ Full Load | 0.054mA |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 2.2uF |
| Typical Quiescent Current | 0.038mA |
| Typical Output Noise Voltage | 48uVrms |
| Pass Element Type | NMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS72012DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.