
350mA, 1.3V fixed output positive linear voltage regulator with 2% accuracy. Features low 1.1V minimum input voltage, 4.5V maximum input voltage, and 30µA quiescent current. Offers high 50dB power supply rejection ratio (PSRR) and 38µA input bias current. Operates from -40°C to 125°C with a maximum power dissipation of 403mW. Packaged in a 5-DSBGA tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72013YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72013YZUT technical specifications.
| Accuracy | 2% |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 403mW |
| Max Supply Current | 80uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 403mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72013YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
