
High-performance, positive linear voltage regulator with a 1.7V fixed output voltage and 350mA output current. Features a low dropout voltage of 110mV, 2% output voltage accuracy, and a low quiescent current of 30uA. Operates from a 1.1V to 4.5V input voltage range and offers a high power supply rejection ratio (PSRR). Designed for applications requiring efficient power management, this regulator is available in a 5-DSBGA package and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72017YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72017YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.7V |
| Min Output Voltage | 1.7V |
| Max Power Dissipation | 403mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 403mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72017YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.