
Positive 1.8V fixed output LDO regulator, offering 0.35A maximum output current. Features a 1.1V to 4.5V input voltage range with a typical dropout voltage of 0.11V at 350mA. This 6-pin WSON EP surface mount component boasts a compact 2.1mm x 2.1mm x 0.75mm package with thermal protection. Operates from -40°C to 125°C with ±2% output voltage accuracy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72018DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72018DRVR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 1.1V |
| Maximum Input Voltage | 4.5V |
| Typical Dropout Voltage @ Current | 0.11@350mAV |
| Maximum Dropout Voltage @ Current | 0.2@350mAV |
| Accuracy | ±2% |
| Line Regulation | 16uV/V(Typ) |
| Load Regulation | -15uV/mA(Typ) |
| Junction to Ambient | 66.5°C/W |
| Junction to Case | 86.2°C/W |
| Typical Quiescent Current | 0.038mA |
| Special Features | Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS72018DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.