1.8V fixed output, positive polarity, linear voltage regulator with 350mA output current. Features a low 1.1V minimum input voltage and 110mV dropout voltage. Offers high power supply rejection ratio (PSRR) and low 30µA quiescent current. Operates across a -40°C to 125°C temperature range with 2% accuracy. Packaged in a 5-DSBGA for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72018YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72018YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 403mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72018YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
