
Positive adjustable linear voltage regulator, 250mA output current, 3% accuracy, and 190mV dropout voltage. Features a 10V maximum input voltage and a 1.188V reference voltage. Operates from -40°C to 125°C with 725mW power dissipation. Packaged in an 8-SOIC tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7201QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QDR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
