
Positive adjustable linear voltage regulator, 250mA output current, 3V to 10V input voltage range, and 1.2V to 9.75V output voltage. Features a low dropout voltage of 190mV, 3% accuracy, and a quiescent current of 180uA. Includes power good and enable functions. Operates from -40°C to 125°C in an 8-SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7201QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QDRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
